
The L6706 is a single-channel power switch with an output current rating of 2A and an operating supply voltage of 15V. It features a fall time of 25ns and is designed for surface mount applications. The device operates within a temperature range of 0°C to 150°C and is compliant with RoHS regulations. The L6706 is available in a tray packaging with 490 units per package.
Sign in to ask questions about the Stmicroelectronics L6706 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6706 technical specifications.
| Fall Time | 25ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6706 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
