
DC DC Cntrlr Quad-OUT Sync Step Down 48-Pin VFQFPN EP Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 25ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
