IC REG CTRLR DDR 6OUT 72WPLGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6751CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 1.52V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6751CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.