The L6910R is a single output regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SO package. The device operates from a 12V supply voltage and can deliver an output current of up to 1.3A. The L6910R is available in quantities of 50 and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L6910 |
| RoHS | Not CompliantNo |