The L6910RTR is a single-output linear regulator from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a supply voltage of 12V. The device can deliver an output current of up to 1.3A. The L6910RTR is available in a package quantity of 2500 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6910 |
| RoHS | Not CompliantNo |
