DC DC Cntrlr Dual-OUT Step Down 1V to 28V Input 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6997DTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6997 |
| RoHS | Compliant |
No datasheet is available for this part.