Fixed Positive Volt. Regul. 10V 1, 5A 4%
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Width | 4.6mm |
| RoHS | Compliant |