The L78M06CP is a linear voltage regulator with a fixed output voltage of 6V and an output current of 500mA. It is packaged in a TO-220-3 package and is suitable for operating temperatures between 0°C and 150°C. The regulator has a maximum input voltage of 35V and is available in quantities of 50 per package, which can be either rail or tube packaged. The L78M06CP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M06CP technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L78M06C |
| RoHS | Not Compliant |
No datasheet is available for this part.