The L78M12ABDT-1 is a single-output linear voltage regulator from Stmicroelectronics. It operates from a 14.5V to 35V input voltage range and provides a fixed 12V output current of up to 500mA. The device is packaged in a TO-251 case and is rated for operation over a -40°C to 125°C temperature range. The L78M12ABDT-1 is available in quantities of 75 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M12ABDT-1 technical specifications.
| Package/Case | TO-251 |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | L78M12AB |
| RoHS | Compliant |
No datasheet is available for this part.