The L78M18ABV is a fixed output linear voltage regulator from Stmicroelectronics, with a maximum input voltage of 35V and an output current of 500mA. It operates within a temperature range of -40°C to 125°C and is available in a TO-220 package. The device is RoHS compliant and features a positive output voltage of 18.7V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M18ABV technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18.7V |
| Package Quantity | 1000 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M18AB |
| RoHS | Compliant |
No datasheet is available for this part.