The L78M20ABV is a single-output linear voltage regulator from STMicroelectronics. It features a fixed output voltage of 2.8V and a maximum output current of 500mA. The device is packaged in a TO-220 case and is RoHS compliant. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M20ABV technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M20AB |
| RoHS | Compliant |
No datasheet is available for this part.