The L9779WD is a specialized IC with 64 terminals in a quad package, suitable for automotive applications. It operates over a temperature range of -40 to 125°C and has a supply voltage of 4.15 to 40V. The IC is available in a 14x14mm S-PQFP-G64 package. It has a single function and one channel, making it a compact solution for various applications.
Stmicroelectronics L9779WD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.15 |
| Number of Channels | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L9779WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.