The LD1085V80 is a fixed output voltage regulator from STMicroelectronics. It has a maximum input voltage of 30V and can handle an output current of 3A. The device is packaged in a TO-220 case and is suitable for operation over the temperature range of -40°C to 125°C. The LD1085V80 is not RoHS compliant.
Stmicroelectronics LD1085V80 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.