The LD1117 is a fixed linear voltage regulator with an output voltage of 3V and an output current of 950mA. It is packaged in a TO-252 case and is rated for a maximum power dissipation of 12W. The device operates over a temperature range of -40°C to 150°C and has an input bias current of 5mA. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LD1117DT30CTR technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |