V REG LDO 2.5V, SMD, 1117, SOT2233; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output...
Stmicroelectronics LD1117S25TR-E technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.