Stmicroelectronics LD1117STR-E technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD1117STR-E to view detailed technical specifications.
No datasheet is available for this part.