
The LD1585CD2T12R is a 30V 5A voltage regulator from Stmicroelectronics, packaged in a D2PAK case. It operates with a minimum input voltage of 30V and can supply 1.2V output voltage. The device is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Output Current | 5A |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LD1585CD2T |
| RoHS | Compliant |