The LF85ABPT is an 8.5V fixed voltage regulator with 1% accuracy and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 700uA. The device is packaged in a surface mount package with dimensions of 6.2mm in width, 6.6mm in length, and 2.4mm in height. The LF85ABPT is RoHS compliant and available in quantities of 3000 per packaging unit.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LF85ABPT technical specifications.
| Accuracy | 1% |
| Height | 2.4mm |
| Input Bias Current | 700uA |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
