Low Dropout Regulators - LDO 4.7V 100mA Linear
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Input Bias Current | 175uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |