The LM224ADT/BKN is a dual operational amplifier from Stmicroelectronics. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 1.3MHz. The device operates over a temperature range of -40°C to 105°C and can handle supply voltages from 3V to 30V. The LM224ADT/BKN is a surface mount component packaged in a SO case.
Stmicroelectronics LM224ADT/BKN technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.