The LM258PT/BKN is a TSSOP-packaged operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 1.1MHz and a common mode rejection ratio of 70dB. The device operates over a wide supply voltage range of 3V to 30V and can withstand temperatures from -40°C to 105°C. The LM258PT/BKN is designed for surface mount applications.
Stmicroelectronics LM258PT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.