The LM308AN is a single op-amp from Stmicroelectronics with a voltage gain of 109.54dB and a unity gain bandwidth product of 800kHz. It has a common mode rejection ratio of 96dB and an input offset voltage of 500uV. The device operates over a temperature range of 0°C to 70°C and has a power dissipation of 500mW. It is available in a PDIP package with a through hole mount.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LM308AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 96dB |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
No datasheet is available for this part.