The LM358ADT/BKN dual operational amplifier from Stmicroelectronics features a common mode rejection ratio of 70dB and a gain bandwidth product of 1.1MHz. It can operate with a maximum dual supply voltage of 15V and a minimum dual supply voltage of 1.5V. The device is designed for surface mount applications and can handle a maximum supply voltage of 30V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LM358ADT/BKN technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |