MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 100-Pin LQFP T/R
Stmicroelectronics LM3S5P31-IQC80-C3T technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 109 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 24576B |
| Series | STM32 L1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM3S5P31-IQC80-C3T to view detailed technical specifications.
No datasheet is available for this part.