The LM556CN/NOPB is a surface mount timer IC from Stmicroelectronics, packaged in a SOT-23-5 case. It operates over a temperature range of -20°C to 85°C and has a maximum operating supply current of 590μA. The device features an output current of 100mA and a quiescent current of 3mA. It is lead free and RoHS compliant, with a packaging option of tape and reel.
Stmicroelectronics LM556CN/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 590uA |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.