Single 44V 1MHz operational amplifier 8-PDIP 0 to 70
Stmicroelectronics LM741CN/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | PDIP |
| Gain | 96dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.