1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85
Stmicroelectronics LMK01000ISQE/NOPB technical specifications.
| Frequency | 1.6GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 271mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.