The LMV824IDT/BKN is a low-voltage operational amplifier with a common mode rejection ratio of 72dB and a gain bandwidth product of 5.5MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.3V and 5.5V. This surface mount device is packaged in a SOIC format.
Stmicroelectronics LMV824IDT/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.