The LMX358IDT/BKN amplifier features a common mode rejection ratio of 72dB and a gain bandwidth product of 1.3MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 5.5V. The amplifier is mounted in a surface mount configuration and is packaged in a SOIC case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |