
The LNBH23TQTR is a single-output boost converter from Stmicroelectronics, featuring a maximum output current of 1A and a maximum output voltage of 18.5V. It operates within a temperature range of -25°C to 125°C and is packaged in a QFN format for surface mount applications. The device is lead-free and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LNBH23TQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH23TQTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Switching Frequency-Max | 24kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH23TQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
