RFID Transponders 13.56 MHz 2048-bit EEPROM 64-bit UID
Stmicroelectronics LRI2K-SBN18/1GE technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LRI2K |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LRI2K-SBN18/1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.