RFID Transponders 13.56 MHz 2048-bit EEPROM 64-bit UID
Stmicroelectronics LRI2K-SBN18/2GE technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LRI2K |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LRI2K-SBN18/2GE to view detailed technical specifications.
No datasheet is available for this part.