Contactless Memory Wafer
Stmicroelectronics LRI64-SBN18/2GE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LRI64-SBN18/2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.