
NFC/RFID Tag and Transponder IC with 4Kb memory density, operating at 400kHz. Features I2C and Serial interfaces, supporting a supply voltage range of 1.8V to 5.5V. This 8-pin TSSOP surface mount component offers a maximum access time of 900ns and includes write protection. It is RoHS compliant, with dimensions of 4.5mm width, 3.1mm length, and 1.05mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24LR04E-RDW6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5m |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR04E-RDW6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
