
NFC/RFID Tag and Transponder IC operating at 13.56MHz, featuring 4Kb memory density organized as 512x8. This surface-mount device utilizes I2C and Serial interfaces, with a maximum access time of 900ns. It operates within a supply voltage range of 1.8V to 5.5V and supports a programming voltage of 5.5V. The component is housed in a lead-free SOIC package measuring 5mm x 4mm x 1.25mm, suitable for tape and reel packaging, and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24LR04E-RMN6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 13.56MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5m |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR04E-RMN6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
