16Kbit serial EEPROM memory IC for NFC/RFID applications, operating within the 13.553kHz to 13.567kHz frequency range. Features industrial temperature grade (-40°C to 85°C), 1.8V to 5.5V supply voltage, and an 8-pin UFDFPN package. Maximum operating clock frequency is 0.4MHz, with a maximum supply current of 0.4mA.
Sign in to ask questions about the Stmicroelectronics M24LR16E-RMC6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24LR16E-RMC6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0004 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00003 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24LR16E-RMC6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.