
NFC/RFID Tag and Transponder IC with 16Kb memory density, organized as 2KX8. Operates across a frequency range of 400kHz to 13.56MHz, featuring I2C, 2-Wire, and Serial interfaces. Supports surface mount installation in an 8-pin SOIC package, with a maximum access time of 900ns. This component is lead-free, RoHS compliant, and operates within a supply voltage range of 1.8V to 5.5V, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24LR16E-RMN6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Depth | 4mm |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR16E-RMN6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
