NFC/RFID Tag and Transponder IC operating at 13.56MHz, featuring 64Kbit EEPROM memory. This serial interface component supports a supply voltage range of 1.8V to 5.5V, with a nominal voltage of 2.5V. It offers an industrial temperature grade, functioning between -40°C and 85°C. The IC is housed in an 8-pin UFDFPN package with a maximum clock frequency of 0.4MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24LR64E-RMC6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24LR64E-RMC6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.