
The M24SR02-YMN6T/2 is an industrial-grade RFID tag IC with 256-word memory, operating within a temperature range of -40°C to 85°C. It features a dual-terminal position and is packaged in a 3.9mm x 4.9mm R-PDSO-G8 SOP package. This device is designed to operate within a supply voltage range of 2.7V to 5.5V and is suitable for use in RFID applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24SR02-YMN6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24SR02-YMN6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.