The M24SR16-YDW6T/2 is an industrial RFID tag IC with 8 terminals, operating over a temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDSO-G8, measuring 3mm in width and 4.4mm in length. The device is a single-function memory circuit with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It has a memory capacity of 2048 words, with 2000 words of code available.
Stmicroelectronics M24SR16-YDW6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24SR16-YDW6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.