
NFC/RFID Tag and Transponder IC operating between 13553kHz and 13567kHz. Features 64Kbit memory capacity, organized into 8192 words with 8000 words available for user code. This 8-pin SOIC package IC supports a supply voltage range of 2.7V to 5.5V, with a nominal 3.3V. Designed for industrial temperature grades, it operates from -40°C to 85°C. The component utilizes a dual terminal position and conforms to the R-PDSO-G8 JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24SR64-YMN6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24SR64-YMN6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.