The M25P20-VMP6G is a 2Mb NOR flash memory device with a maximum access time of 8ns and a maximum frequency of 50MHz. It operates at a supply voltage of 3.3V and has a maximum supply current of 8mA. The device is packaged in a surface mount package and is compliant with RoHS and Reach SVHC regulations. It has a memory size of 2Mb and a word size of 8 bits, with a synchronous interface.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 2Mb |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M25P |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Width | 6mm |
| Word Size | 8b |
| RoHS | Compliant |