M27C4001-10F6
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |