The M27C400210F1 is a 4MB EPROM memory device with a 256KX16 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DIP package and is mounted through a hole. The M27C400210F1 has an access time of 100ns and an input capacitance of 6pF.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 4Mb |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4MB |
| Memory Type | EPROMs, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Termination | Through Hole |
| RoHS | Compliant |