EPROM OTP 8M-Bit 1M x 8 100ns 32-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |