The M27W801-100B6 is an 8Mb SRAM from Stmicroelectronics with an access time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a PDIP and is available in rail or tube packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |