
SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, STACK, LFBGA-66
Stmicroelectronics M36DR432AD10ZA6T technical specifications.
| Access Time | 100ns |
| Package/Case | LFBGA |
| Height | 1.1mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.2V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M36DR432AD10ZA6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
