
The M48T18-150PC is a 64Kb parallel memory with an access time of 150ns. It is packaged in a DIP and supports a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory operates between a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Stmicroelectronics M48T18-150PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T18-150PC technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T18-150PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.