IC SRAM 1MBIT 55NS 32SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |