This 8-bit serial EEPROM from Stmicroelectronics features a maximum operating temperature of 145 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G8 and measures 3mm in width and 4.4mm in length. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It operates on a supply voltage between 1.7V and 5.5V and has a memory capacity of 32,768 words.
Stmicroelectronics M95256-DRDW4G/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DRDW4G/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.